ECA10DTKT

Heilind Number:SULECA10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTKT

Detailed Description

Introducing the ECA10DTKT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in extreme conditions. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector, with two rows and 20 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures stable signal transmission. Operating temperature ranging from -65 to 125°C, this connector is highly resilient. The matte tin termination plating enhances durability. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained installations. The ECA10DTKT is a top choice for engineers seeking a dependable and high-quality connector solution for their PCB designs.