| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DTMD |
ECA10DTMD
| Heilind Number: | SULECA10DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DTMD |
| ECAD Model: |
Specifications
Detailed Description
The ECA10DTMD connector, featuring PBT & Phosphor Bronze construction, is designed for high-reliability board-to-board and card edge connections. With a compact form factor and right-angle orientation, it is ideal for space-constrained applications. This female connector boasts two rows of 20 gold-plated contacts with a loop bellow design, ensuring secure and durable connections. Operating at a maximum of 3A and 750VAC, it offers reliable power and signal transmission. The termination method is through-hole, with a clearance hole mount type and matte tin plating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 15.49mm height and 9.4mm width make it easy to integrate into PCB designs, providing efficient connectivity solutions.

