ECA10DTMH

Heilind Number:SULECA10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTMH

Detailed Description

Introducing the ECA10DTMH, a high-performance board-to-board PCB connector designed for durability and reliability in demanding environments. With a sleek right-angle orientation and a female gender, this connector features two rows of 20 positions each, allowing for efficient and secure connections. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and corrosion resistance, while the matte tin termination plating offers added durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a variety of applications. The loop bellow contact type and clearance hole mount make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for space-constrained designs. Upgrade your connectivity with the ECA10DTMH.