ECA10DTMN

Heilind Number:SULECA10DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTMN

Detailed Description

Introducing the ECA10DTMN, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding electronic applications. With a sleek and compact design, this connector features two rows of female terminals made of durable PBT and phosphor bronze, ensuring robust connectivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Each contact is plated with gold for optimal conductivity and longevity. Operating at a maximum voltage of 750 VAC and a current of 3A, this connector is suitable for high-power applications. Its right-angle orientation and 20 positions cater to various connectivity needs. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environmental conditions. With a tail length of 6.35mm and a connector height of 15.49mm, it offers easy installation and compatibility with standard PCB layouts. Trust the ECA10DTMN for efficient and durable board-to-board connections in your electronic designs.