ECA10DTMS

Heilind Number:SULECA10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTMS

Detailed Description

Introducing the ECA10DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it is ideal for power and signal transmission. The female connector with two rows and right-angle orientation offers versatile mounting options. Contact materials of Phosphor Bronze with Gold plating ensure low contact resistance and high durability. Its loop bellow contact type provides secure connections. With a pitch of 3.18mm, tail length of 6.35mm, and termination method of thru-hole, it allows for easy and efficient assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The matte tin termination plating enhances solderability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Engineered for performance, the ECA10DTMS is the perfect choice for your connectivity needs.