ECA10DTMT

Heilind Number:SULECA10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTMT

Detailed Description

Introducing the ECA10DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows and twenty positions, it offers ample connectivity options. The threaded mount type and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and durability. With a maximum voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the ECA10DTMT for high-reliability connections in your PCB designs.