ECA14DCAD

Heilind Number:SULECA14DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCAD

Detailed Description

Introducing the ECA14DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage rating, it is suitable for power and signal transmission. The two-row design with 28 positions offers ample connectivity options, while the clearance hole mount type and thru-hole termination method provide easy and secure installation. The right-angle orientation and hairpin contact type further enhance versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Trust the ECA14DCAD for your critical connectivity needs.