ECA14DCAI

Heilind Number:SULECA14DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCAI

Detailed Description

The ECA14DCAI is a high-performance board-to-board PCB connector, designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and amperage of 3 A, this connector is suitable for power and signal transmission. Its 28 gold-plated Hairpin contacts offer low contact resistance and high durability. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the needs of various industries. Compact yet robust, with a connector height of 15.49 mm and width of 9.4 mm, it saves space without compromising performance. Ideal for applications where reliability is paramount, the ECA14DCAI ensures seamless connectivity in critical systems.