ECA14DCAN

Heilind Number:SULECA14DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCAN

Detailed Description

Introducing the ECA14DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and hairpin contact type make it suitable for compact designs. With two rows and 28 positions, it offers ample connectivity options. The termination method of thru-hole with gold-plated phosphor bronze contacts guarantees excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and compliance to RoHS standards, it ensures environmental sustainability. Trust the ECA14DCAN for superior performance in your connectivity needs.