ECA14DCAS

Heilind Number:SULECA14DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCAS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCAS

Detailed Description

The ECA14DCAS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 3.18mm, this connector features 28 gold-plated hairpin contacts for reliable signal transmission. The female connector has two rows and a right-angle orientation, making it suitable for tight spaces. Made from PBT and phosphor bronze, it offers excellent durability and conductivity. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. The termination method is through-hole, with matte tin plating for optimal soldering. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial environments. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, ensures compatibility with various PCB layouts. Suitable for high-reliability applications, the ECA14DCAS is the ideal choice for critical electronic systems.