ECA14DCAT

Heilind Number:SULECA14DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCAT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCAT

Detailed Description

Introducing the ECA14DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 28 positions, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable attachment to PCBs. The female gender and right-angle orientation further enhance versatility in assembly. Constructed with PBT and phosphor bronze materials, with gold plating for optimal conductivity, this connector guarantees long-lasting durability and performance. With a maximum voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating adds an extra layer of protection against corrosion. Whether for industrial, aerospace, or telecommunications applications, the ECA14DCAT is the perfect choice for reliable and high-speed data transmission.