ECA14DCBD

Heilind Number:SULECA14DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCBD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCBD

Detailed Description

ECA14DCBD is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient connectivity for your electronic applications. Featuring a female gender with 28 positions distributed across 2 rows, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation allow for easy mating even in tight spaces. The clearance hole mount type and through-hole termination method ensure secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial and commercial applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Perfect for use in aerospace, defense, and other high-reliability industries, the ECA14DCBD connector meets stringent quality standards for performance and durability.