ECA14DCBI

Heilind Number:SULECA14DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCBI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCBI

Detailed Description

Introducing the ECA14DCBI, a high-performance PCB connector ideal for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage and 750VAC voltage rating, it meets stringent power requirements. Its female gender, threaded mount type, and through-hole termination method offer easy and secure installation. The 28-position, 2-row design with a 3.18mm pitch allows for efficient board-to-board connections. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB applications. The ECA14DCBI is a top choice for engineers seeking top-notch reliability and performance in their designs.