ECA14DCBN

Heilind Number:SULECA14DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCBN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCBN

Detailed Description

The ECA14DCBN is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows of 28 positions, this connector ensures reliable connectivity in complex electronic systems. The termination method of thru hole and contact material of phosphor bronze with gold plating guarantee excellent signal transmission. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets stringent power requirements. The right-angle orientation and hairpin contact type make it ideal for space-constrained installations. With a pitch of 3.18mm and tail length of 4.57mm, it offers precise and secure connections. Its robust construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. The matte tin termination plating provides corrosion resistance, enhancing longevity. With a compact size of 9.4mm width and 15.49mm height, it is suitable for integration into various electronic devices. Classified under hi-rel connectors, the ECA14DCBN is a reliable solution for aerospace, defense, and industrial applications.