ECA14DCBS

Heilind Number:SULECA14DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCBS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCBS

Detailed Description

Introducing the ECA14DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission even in harsh conditions. The connector offers 28 positions in a 2-row configuration, with a pitch of 3.18mm (.125 in) and a maximum voltage rating of 750VAC. Its side-hole mount and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme climates. The right-angle orientation and hairpin contact type make it versatile for various PCB layouts. With a tail length of .18 in (4.57 mm) and a connector height of .61 in (15.49 mm), it offers easy integration into designs. The matte tin termination plating ensures long-term durability. Trust the ECA14DCBS for high-reliability connectivity in your critical systems.