ECA14DCBT

Heilind Number:SULECA14DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCBT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCBT

Detailed Description

This female board-to-board PCB connector, with SKU ECA14DCBT, features a robust construction designed for high-reliability applications. Crafted from PBT and phosphor bronze materials, it ensures durable performance in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it offers secure power transmission. The connector, with two rows and 28 positions, is ideal for complex circuit connections. Its threaded mount type and thru-hole termination method guarantee stable installation. The gold-plated phosphor bronze contacts with a hairpin design ensure excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for aerospace, military, and industrial use. The connector's compact dimensions of 9.4mm width, 15.49mm height, and 4.57mm tail length make it versatile for various PCB designs. Meeting stringent quality standards, it is a reliable choice for mission-critical systems.