ECA14DCCD

Heilind Number:SULECA14DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCCD

Detailed Description

Introducing the ECA14DCCD PCB connector, a high-performance component designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. It boasts a 3A amperage rating and can handle voltages of up to 750 VAC, making it suitable for power-intensive tasks. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Featuring 28 positions in 2 rows, this connector provides ample connectivity options. Its Thru Hole termination method with gold-plated phosphor bronze contacts guarantees excellent signal transmission. With a pitch of 3.18mm and a tail length of 6.35mm, it facilitates efficient PCB assembly. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial settings, the ECA14DCCD connector delivers exceptional performance and reliability.