ECA14DCCI

Heilind Number:SULECA14DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCCI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCCI

Detailed Description

Ideal for high-reliability applications, the ECA14DCCI Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze. With a current rating of 3A and voltage of 750VAC, it ensures efficient power transmission. The connector, designed for female gender with two rows and threaded mounting, offers secure connectivity. Its termination method through-hole and contact material in gold-plated Phosphor Bronze guarantee reliable signal transfer. Featuring a pitch of 3.18mm and hairpin contact type, it accommodates 28 positions. With a tail length of 6.35mm, it provides ample room for connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances its durability. Compact yet robust, with dimensions of 9.4mm in width and 15.49mm in height, it is space-efficient. Trusted for its quality and performance, the ECA14DCCI is an essential component in electronic systems.