ECA14DCCN

Heilind Number:SULECA14DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA14DCCN

Detailed Description

Introducing our PBT and Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECA14DCCN. Designed for high-performance applications, this connector features a 3A amperage rating and is capable of handling voltages up to 750VAC. With two rows of 28 positions, it offers ample connectivity options. The termination method is through-hole, ensuring secure and reliable soldering. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity. The hairpin contact type and right-angle orientation make it suitable for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with RoHS regulations. Trust in the ECA14DCCN for your critical interconnection needs.