ECA14DCCT

Heilind Number:SULECA14DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCCT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCCT

Detailed Description

Introducing our ECA14DCCT Board To Board PCB Connector, specifically designed for reliable and high-performance applications. With a female gender and two rows of contacts, this connector ensures seamless connectivity. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to your PCB. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation provide convenient installation. Boasting 28 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a compact height of 15.49mm and a width of 9.4mm, it is space-efficient. The matte tin termination plating ensures long-term durability. Trust in the ECA14DCCT for your connectivity needs in aerospace, defense, and other high-reliability applications.