| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DCKD-S288 |
ECA14DCKD-S288
| Heilind Number: | SULECA14DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA14DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it's suitable for power and signal transmission. Its unique Loop Bellow contact type and Card Extender termination method provide secure connections, while the 2-row, 28-position layout offers ample connectivity options. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. The ECA14DCKD-S288 meets the highest standards for performance and durability, making it a top choice for your connectivity needs.

