ECA14DCKD

Heilind Number:SULECA14DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCKD

Detailed Description

The ECA14DCKD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures superior conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of applications. The connector's two rows of 28 positions, along with a straight orientation and loop bellow contact type, offer efficient and secure connections. Its clearance hole mount type and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Trust the ECA14DCKD for high-reliability connectivity in aerospace, military, and other mission-critical systems.