ECA14DCKH-S288

Heilind Number:SULECA14DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCKH-S288

Detailed Description

This PBT & Phosphor Bronze card edge connector, with SKU ECA14DCKH-S288, is designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and reliable connections. The termination method using a card extender guarantees easy installation. Made of durable phosphor bronze with gold plating, it offers excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With 28 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its termination plating with matte tin ensures durability. Classified under Board To Board PCB Connectors and designed for high reliability, this ECA14DCKHS288 connector is a versatile solution for demanding electronic systems.