| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCKH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECA14DCKH |
ECA14DCKH
| Heilind Number: | SULECA14DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCKH |
| ECAD Model: |
Specifications
Detailed Description
This high-performance female board-to-board PCB connector, with SKU ECA14DCKH, boasts robust construction using PBT and Phosphor Bronze materials for durability. Operating at 3A and 750VAC, it features two rows of 28 gold-plated contact loops, ensuring reliable connectivity. The straight orientation and clearance hole mount type facilitate easy installation. With a pitch of 3.18mm and a tail length of 4.83mm, this connector is suitable for various applications. Its matte tin termination plating guarantees optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. Ideal for high-reliability systems, the ECA14DCKH connector is a must-have for demanding PCB connectivity needs.

