ECA14DCKI-S288

Heilind Number:SULECA14DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCKI-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ECA14DCKI-S288. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of applications. The female gender, 2 rows, and threaded mount type provide secure and stable connections. Its Card Extender termination method and Loop Bellow contact type guarantee efficient signal transmission. With 28 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for durability. The contact plating of gold and termination plating of matte tin ensure excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. Perfect for high-reliability applications, this connector is a must-have for any PCB assembly project.