ECA14DCKN-S288

Heilind Number:SULECA14DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCKN-S288

Detailed Description

Introducing the ECA14DCKN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a dual-row configuration featuring 28 female contacts, this connector ensures secure and efficient connectivity. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets the demands of various applications. The termination method of card extender and loop bellow contact type offer easy installation and durability. With a pitch of 3.18mm and tail length of 4.45mm, it provides precise and stable connections. This connector, with a temperature range of -65 to 125°C, is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Ideal for use in aerospace, defense, and industrial electronics, the ECA14DCKN-S288 is a reliable solution for your connectivity needs.