| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCKS-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECA14DCKS-S288 |
ECA14DCKS-S288
| Heilind Number: | SULECA14DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and a side-hole mount type, it offers versatile installation options. The termination method of card extender with phosphor bronze contacts and gold plating guarantees excellent conductivity and durability. With a pitch of 3.18mm and 28 positions, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECA14DCKSS288 for secure and efficient board-to-board connections.

