ECA14DCKS

Heilind Number:SULECA14DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCKS

Detailed Description

Introducing the ECA14DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 750VAC, it's suitable for power and signal transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Its two rows of 28 loop bellow contacts provide secure and stable connections. The termination method is through-hole, with a tail length of 4.83mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, defense, and industrial applications, the ECA14DCKS sets a new standard for performance and reliability in board-to-board connectivity.