ECA14DCKT-S288

Heilind Number:SULECA14DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCKT-S288

Detailed Description

The ECA14DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows of 28 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment to PCBs. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and long-term durability. With a pitch of 3.18mm and a straddle orientation, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ECA14DCKT-S288 for your critical connectivity needs.