ECA14DCKT

Heilind Number:SULECA14DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCKT

Detailed Description

The ECA14DCKT connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for high-power applications. The female connector, with two rows and threaded mount type, offers secure and stable connections on PCBs. Its contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. The 28 positions, with loop bellow contact type, provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial use. Its compact design, measuring .61 inches in height and 9.4mm in width, allows for efficient PCB integration. With termination plating in Matte Tin, it ensures robust solder connections. Perfect for board-to-board and card edge applications, the ECA14DCKT connector is a reliable solution for your connectivity needs.