ECA14DCMD-S288

Heilind Number:SULECA14DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCMD-S288

Detailed Description

Introducing the ECA14DCMD-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female connector with two rows and 28 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straddle orientation further enhance its performance. The Matte Tin termination plating adds to its durability. With compact dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace applications, the ECA14DCMDS288 is the go-to choice for high-reliability connectivity.