ECA14DCMD

Heilind Number:SULECA14DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCMD

Detailed Description

Introducing the ECA14DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender, two rows, and clearance hole mount type make it ideal for various electronic systems. The termination method of wire wrap ensures secure connections, while the gold-plated contacts guarantee optimal signal transmission. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is suitable for high-power applications. The straight orientation, 28 positions, and hairpin contact type provide efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, automotive, and industrial applications. Trust the ECA14DCMD for premium performance and durability in all your connectivity needs.