ECA14DCMH-S288

Heilind Number:SULECA14DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCMH-S288

Detailed Description

The ECA14DCMHS288 is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers 28 gold-plated hairpin contacts with a pitch of 3.18mm, suitable for high-speed data transmission. The connector's clearance hole mount type and card extender termination method provide easy installation on PCBs. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it guarantees safe and stable performance. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. With matte tin termination plating, it offers excellent corrosion resistance. Whether used in aerospace, military, or industrial applications, the ECA14DCMHS288 ensures optimal connectivity and signal integrity.