| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCMI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECA14DCMI-S288 |
ECA14DCMI-S288
| Heilind Number: | SULECA14DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA14DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 28 female contacts, it ensures secure and reliable connections. Made from durable PBT and featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount ensure easy and secure installation. Operating at up to 750 VAC and 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Perfect for aerospace, military, and industrial applications, the ECA14DCMI-S288 is a top choice for high-reliability connectivity.

