| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCMN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECA14DCMN-S288 |
ECA14DCMN-S288
| Heilind Number: | SULECA14DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 28 positions in a 2-row configuration, it offers ample connectivity options. The termination method, Card Extender, and contact material, Phosphor Bronze with Gold plating, guarantee secure and durable connections. Its Hairpin contact type and straddle orientation further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size (15.49mm x 9.4mm x .61in) and matte tin termination plating, it is ideal for space-constrained PCB layouts. Trust the ECA14DCMN-S288 for high-reliability connectivity in your electronic designs.

