ECA14DCMN

Heilind Number:SULECA14DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCMN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCMN

Detailed Description

Introducing the ECA14DCMN Board To Board PCB Connector, meticulously engineered for seamless data transmission in high-performance electronic systems. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliability in every connection. With a sleek design, it offers two rows with 28 female contact positions, each plated with gold for optimal conductivity. The Wire Wrap termination method guarantees secure and efficient assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is ideal for demanding industrial applications. Its compact form factor, with a height of just 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Trust in the ECA14DCMN for high-speed, high-reliability connections in your electronic designs.