ECA14DCMS

Heilind Number:SULECA14DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCMS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCMS

Detailed Description

Introducing the ECA14DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact yet robust construction, this connector is engineered with a pitch of 3.18mm (.125in) and two rows, allowing for secure and stable connections. The female gender, hairpin contact type, and side hole mount make it versatile for various electronic setups. With a current rating of 3A and a voltage capability of 750VAC, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 28 positions and a tail length of 14.22mm (.56in), it offers ample connectivity options. Matte tin termination plating ensures durability. This connector, under the ECA14DCMS acronym, is a must-have for any project requiring high-reliability board-to-board connections.