ECA14DCMT-S288

Heilind Number:SULECA14DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCMT-S288

Detailed Description

Introducing the ECA14DCMT-S288, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This female connector features two rows of 28 positions, ensuring seamless connectivity in your electronic systems. With a pitch of 3.18mm and a voltage rating of 750 VAC, it guarantees efficient power transmission. The termination method, Card Extender, coupled with phosphor bronze contacts plated in gold, guarantees reliable and durable connections. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in extreme conditions ranging from -65 to 125 °C, this connector is ideal for use in aerospace, military, and industrial environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the ECA14DCMTS288 for high-reliability connectivity in your mission-critical systems.