| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DCMT |
ECA14DCMT
| Heilind Number: | SULECA14DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCMT |
| ECAD Model: |
Specifications
Detailed Description
The ECA14DCMT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for demanding industrial applications. The connector offers 28 positions in a compact design, with a pitch of 3.18mm and a tail length of 14.22mm. Its threaded mount type and wire wrap termination method make installation easy and secure. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is highly versatile. Perfect for use in aerospace, defense, and other high-reliability industries, the ECA14DCMT guarantees superior performance in every connection.

