This PBT & Phosphor Bronze board-to-board PCB connector, SKU ECA14DCSD-S288, offers reliable connectivity in high-performance applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. Featuring 28 positions in a dual-row configuration, it allows for multiple connections within a compact space. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and clearance hole mount make for easy and secure installation, while the card extender termination method ensures a stable connection. With a pitch of 3.18mm (.125 in) and a tail length of 3.68mm (.145 in), it provides precise and stable connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is compact yet durable. The matte tin termination plating enhances solderability. This connector, part of the ECA14DCSDS288 series, is ideal for demanding applications in aerospace, defense, and industrial settings.