ECA14DCSD

Heilind Number:SULECA14DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCSD

Detailed Description

Introducing our ECA14DCSD female board-to-board PCB connector, designed for high reliability applications. With a contact material of phosphor bronze and gold plating, this connector ensures excellent conductivity and durability. Featuring a dual-row configuration with 28 positions and a pitch of 3.18mm, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The termination method of thru hole with matte tin plating guarantees secure and reliable connections. Trust the ECA14DCSD for your critical PCB interconnection needs.