| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DCSH-S288 |
ECA14DCSH-S288
| Heilind Number: | SULECA14DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DCSH-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 28 female sockets, this connector offers seamless connectivity for your electronic applications. Crafted from durable PBT and featuring contact pins made of phosphor bronze with gold plating, it ensures excellent conductivity and longevity. The hairpin-style contacts and clearance hole mounting method guarantee secure attachment to your PCBs, while the 3A amperage and 750VAC voltage rating make it suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial use. Trust in the ECA14DCSHS288 for your critical connectivity needs.

