ECA14DCSH

Heilind Number:SULECA14DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCSH

Detailed Description

Introducing the ECA14DCSH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The 28-position, dual-row design with a pitch of 3.18mm allows for efficient data transfer. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a straight orientation and clearance hole mount, installation is hassle-free. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust the ECA14DCSH for secure and durable board-to-board connections.