| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCSI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECA14DCSI-S288 |
ECA14DCSI-S288
| Heilind Number: | SULECA14DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DCSI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT and phosphor bronze materials, it offers excellent durability and signal integrity. The gold-plated contacts provide optimal conductivity, while the threaded mount type and card extender termination method guarantee secure attachment. With a pitch of 3.18mm and 28 positions, it allows for efficient data transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for diverse industrial settings. The ECA14DCSIS288 is the perfect solution for demanding connectivity needs.

