ECA14DCSI

Heilind Number:SULECA14DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCSI

Detailed Description

Introducing the ECA14DCSI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power delivery without compromising on safety. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Its 28 hairpin contacts, plated with gold for enhanced conductivity, provide optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECA14DCSI for your connectivity needs in aerospace, defense, and industrial settings.