ECA14DCSN-S288

Heilind Number:SULECA14DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCSN-S288

Detailed Description

The ECA14DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The connector has a compact design with two rows of 28 positions, offering efficient space utilization on the PCB. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. With a pitch of 3.18mm and a tail length of 3.68mm, it allows for easy and secure connections. The connector is rated for operation in temperatures ranging from -65 to 125°C, making it ideal for use in extreme conditions. Its matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ECA14DCSN-S288 meets the highest standards of performance and reliability.