ECA14DCSN

Heilind Number:SULECA14DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCSN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCSN

Detailed Description

Introducing the ECA14DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 750VAC. With two rows of 28 female contacts, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity. With a pitch of 3.18mm and through-hole termination, it offers easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating provides additional durability. Ideal for applications where reliability is paramount, the ECA14DCSN is a top choice in high-speed data transmission and industrial electronics.