ECA14DCSS-S288

Heilind Number:SULECA14DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCSS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA14DCSS-S288, is a high-performance female connector designed for critical applications. With a pitch of 3.18mm, it features 28 positions across 2 rows, ensuring reliable connectivity. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent signal transmission and durability. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for diverse electronic systems. Its side hole mount type and card extender termination method facilitate easy installation. The Hairpin contact type and straddle orientation enhance signal integrity. With a tail length of 3.68mm, it offers secure PCB attachment. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel environments, despite its operating temperature range of -65 to 125°C. Trust the ECA14DCSSS288 for robust and dependable board-to-board connections.