ECA14DCSS

Heilind Number:SULECA14DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCSS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCSS

Detailed Description

Introducing the ECA14DCSS Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a compact design featuring two rows and 28 positions, this connector offers reliable power transmission at an amperage of 3A and a voltage rating of 750VAC. Its side hole mount and thru-hole termination ensure easy and secure installation. Crafted with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees durability and efficient signal transfer. The contact type, Hairpin, and straight orientation optimize signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating and 4.06mm tail length provide added versatility. Trust in the ECA14DCSS for robust and dependable connections in your electronic applications.