| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DCST-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECA14DCST-S288 |
ECA14DCST-S288
| Heilind Number: | SULECA14DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DCST-S288, a high-quality PCB connector designed for seamless electrical connections in demanding environments. This female connector features two rows of 28 positions each, allowing for efficient signal transmission. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable performance in various applications. The termination method of Card Extender, along with Phosphor Bronze contacts plated with Gold, guarantees optimal conductivity and durability. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers easy installation on circuit boards. With an operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. Trust the ECA14DCSTS288 for secure and efficient board-to-board connections in your projects.

